Reference Only
56 TAPE (1/4")
Adhesive Tapes 1/4"X72yds POLY YELL.
Datasheet
56 TAPE (1/4") DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Color | Yellow | |
| Material | Polyester | |
| Adhesive Type | Rubber | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Polyester Film with Thermosetting Rubber Adhesive | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 44 MPa | |
| Thickness | 0.03 mm | |
| Part # Aliases | 05112856290 80611428782 7000133149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?