56-104-002 Spectrum Control

56-104-002

Obsolete
D-Sub Standard Connectors 9P SKT 100PF

Manufacturer:

Mfr Part:
56-104-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Mounting AngleRight Angle
GenderMale
Contact PlatingGold
TypePlug
Shell MaterialSteel
FilteredFiltered
Series100
Current Rating5 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?