56-705-008-LI Spectrum Control

56-705-008-LI

Obsolete
D-Sub Adapters & Gender Changers

Manufacturer:

Mfr Part:
56-705-008-LI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Adapters & Gender Changers
FilteredFiltered
Capacitance50 pF
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
Filter TypeC Filter
Product TypeFilter Designation F
Series700
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?