Reference Only

56-712-060-MD

D-Sub Standard Connectors DSUB

Manufacturer:

Mfr Part:
56-712-060-MD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
TypePlug
Shell Size2 (A)
FilteredFiltered
Series700
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?