Reference Only

56-E35-018

D-Sub Adapters & Gender Changers 37P ADAPTER 18VDC 450pF

Manufacturer:

Mfr Part:
56-E35-018

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count37 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count37 Position
FilteredFiltered
Capacitance450 pF
Contact MaterialBrass / Phosphor Bronze
Contact PlatingGold
Current Rating5 A
Filter TypeC Filter
Product TypeD-Sub Adapters & Gender Changers
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?