Reference Only
56-YELLOW-5/8"X72YD*
Adhesive Tapes 56TAPE 5/8"X72YD BULK (SLP)3"PAPER.
Datasheet
56-YELLOW-5/8"X72YD* DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Polyester Film Electrical Tape | |
| Color | Yellow | |
| Material | Polyester Film | |
| Adhesive Type | Rubber | |
| Width | 15.87 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 35 N/cm | |
| Thickness | 0.064 mm | |
| Part # Aliases | 05112856380 7010045310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,76 € | 1.185,60 € | |
| 18,96 € | 2.275,20 € | |
| 18,39 € | 5.517,00 € | |
| 18,02 € | 9.730,80 € |
Need more?