Reference Only
5601-22-127-200
Obsolete
Computer Cables 15P MOLDED PWR CABLE Y TYPE BLACK 8 INCH
Datasheet
5601-22-127-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Power Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | SATA (x2) | |
| Connector End B Pin Count | 15 Position (x2) | |
| Gender | Male | |
| Wire Gauge - AWG | 18 AWG | |
| Cable Length | 200 mm | |
| Packaging | Tray | |
| Voltage Rating | 100 V | |
| Current Rating | 4.5 A | |
| Product Type | Computer Cables | |
| Series | 5601 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05111174501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?