Reference Only
5602-22-0000-000
Computer Cables 1M STRT SIGNAL CBL.
Datasheet
5602-22-0000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | SATA Twinaxial Cable | |
| Connector End A | SATA | |
| Connector End A Pin Count | 7 Position | |
| Connector End B | SATA | |
| Connector End B Pin Count | 7 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Voltage Rating | 500 VAC | |
| Current Rating | 1.5 A | |
| Description/Function | Serial Advanced Technology Attachment Signal Cable | |
| Product Type | Computer Cables | |
| Series | 5602 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05111994606 00051119946062 XA007000145 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.240 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,11 € | 10.076,40 € |
Need more?