Reference Only
56119-8390
Obsolete
I/O Connectors COMPACT ROBOT CRIMP PIN LOOSE SAU PLT
Datasheet
56119-8390 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Contacts | |
| Gender | Pin (Male) | |
| Voltage Rating | 250 V | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Series | 56119 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Accessory Type | Male Contact, Signal | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 7 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | CRC | |
| Part # Aliases | 0561198390 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?