Reference Only

5619-RC

Obsolete
Power Inductors - Leaded 50uH 10%

Manufacturer:

Mfr Part:
5619-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeChoke
Termination StyleRadial
ShieldingUnshielded
Inductance50 uH
Tolerance10 %
Maximum DC Current14 A
Maximum DC Resistance12 mOhms
TerminationStandard
Mounting StylePCB Mount
Length28.194 mm
Diameter38.1 mm
ApplicationPower
Lead Spacing1.23 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?