
561CP2GBB501AE200J
Obsolete
Ceramic Disc Capacitors 20pF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 20 pF | |
| Termination Style | Radial | |
| Dielectric | P2G | |
| Tolerance | 5 % | |
| Series | 561C | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Custom Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?