Reference Only
5622-322P-TB
Obsolete
I/O Connectors 1.27mm 22P PLUG R/A SMT 30u GOLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SATA | |
| Part # Aliases | 00051111655184 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?