Reference Only

56313L1

Obsolete
Slide Switches SLIDE DPTT PC MT .5A

Manufacturer:

Mfr Part:
56313L1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP3T
Current Rating500 mA
Voltage Rating AC125 VAC
Termination StyleSolder Terminal
ActuatorExtended
Mounting StylePanel Mount
Contact PlatingSilver
Series56300
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?