
5639ABULCSA
Toggle Switches SPDT 6A 125V 10.5mm On-Off-On.
Datasheet
5639ABULCSA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Bushing Size | 1/4-40 | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,89 € | 344,50 € | |
| 6,84 € | 684,00 € | |
| 6,64 € | 1.660,00 € | |
| 6,44 € | 3.220,00 € | |
| 6,33 € | 6.330,00 € |
Need more?