
5639AD2GX443
Toggle Switches .
Datasheet
5639AD2GX443 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Current Rating | 4 A | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | 6.35 mm | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Contact Plating | Gold, Silver | |
| Series | 5000 | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,31 € | 1.515,50 € | |
| 29,47 € | 7.367,50 € |
Need more?