
5639AKB
Toggle Switches SPDT 6A 125V 10.5mm On-Off-On.
Datasheet
5639AKB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Bushing Size | 1/4-40 | |
| Actuator | Bat | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,36 € | 618,00 € | |
| 10,79 € | 1.079,00 € | |
| 10,39 € | 2.597,50 € | |
| 9,94 € | 4.970,00 € | |
| 9,85 € | 9.850,00 € |
Need more?