
56885-M002
Obsolete
Fiber Optic Cable Assemblies MTRJ-MTRJ MULTI MODE DUPLEX 1.6mm 2METERS
Datasheet
56885-M002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | MT-RJ | |
| Connector End B | MT-RJ | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 2 m | |
| Cable Diameter | 1.6 mm | |
| Ferrule Material | Polyphenylene Sulfide | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?