Reference Only

56F021-104

Obsolete
D-Sub Micro-D Connectors

Manufacturer:

Mfr Part:
56F021-104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions21 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Current Rating3 A
Product TypeMicro-D D-Sub Connectors
SeriesMicro D
Shell PlatingElectroless Nickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?