Reference Only

56F513-013-TI

D-Sub Standard Connectors 15S V/MNT 1000PF F

Manufacturer:

Mfr Part:
56F513-013-TI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
Mounting AngleRight Angle
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
Series500
Current Rating5 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?