Reference Only

56FU04-015-SM

Obsolete
USB Connectors EMI FILTERED 10pF RT ANG SURF MT

Manufacturer:

Mfr Part:
56FU04-015-SM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
PackagingTray
Contact PlatingGold
FeaturesFiltered
Insulation Resistance10 MOhms
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?