
57000000000
Obsolete
Fuse Holder TR5/TE5 Holder 0
Datasheet
57000000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 570 | |
| Product | Fuse Holders | |
| Fuse Size / Group | TE5, TR5 | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole, Vertical | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?