
572019-00108-AU
D-Sub Tools & Hardware DSUB EMI GASKET
Datasheet
572019-00108-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | EMI Gasket | |
| For Use With | Shell size 37 | |
| Description/Function | Waves metal gaskets | |
| Gender | Female | |
| Length | 69.32 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?