Reference Only
57660-M001
Obsolete
Fiber Optic Cable Assemblies FC TO ST2 SNGLE MODE SIMPLEX 3mm 1 METER
Datasheet
57660-M001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Port Type | Simplex | |
| Connector End A | FC | |
| Connector End B | ST-Style (2.5 mm Bayonet) | |
| Cable Length | 1 m | |
| Cable Diameter | 3 mm | |
| Insertion Loss | 0.5 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?