
57R13-2512-3600
EMI Gaskets, Sheets, Absorbers & Shielding Quietshield Gasket 36"X0.25"X0.125"
Datasheet
57R13-2512-3600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Connector Gaskets | |
| Type | EMI Connector Gasket | |
| Mounting Style | Adhesive Nonconductive | |
| Length | 36 in | |
| Width | 0.25 in | |
| Thickness | 0.125 in | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8484100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?