Reference Only
5822097-3
SIMM Connectors SIMM 072P.
Datasheet
5822097-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | SIMM Connectors | |
| Number of Positions | 72 Position | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Mounting Angle | Vertical | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 107.95 mm | |
| Packaging | Tube | |
| Product Type | SIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Tail Length | 2.92 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?