Reference Only
58312-R2
Rocker Switches .
Datasheet
58312-R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Current Rating | 15 A, 25 A | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Termination Style | Quick Connect | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Product Type | Rocker Switches | |
| Series | 58312 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,47 € | 837,60 € | |
| 9,81 € | 2.354,40 € | |
| 9,32 € | 5.219,20 € |
Need more?