Reference Only

58426HV

Obsolete
Speed Sensors FMD MS3106A

Manufacturer:

Mfr Part:
58426HV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Termination StyleConnector
Maximum Operating Temperature+ 107 C
Minimum Operating Temperature- 40 C
Product TypeSpeed Sensors
SubcategorySensors
Part # Aliases.58426HV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9029203890
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?