Reference Only

58500000005

End of Life
Fuse Holder Accessories ACS CAP 585 250V

Manufacturer:

Mfr Part:
58500000005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
Series585
ProductCaps
TypeSlot Knob
For Use WithFuse Holders, No. 598 5 x 20 mm
PackagingBulk
Body MaterialThermoplastic
Current Rating6.3 A
Length11 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleFlush
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleThreaded Stud
Voltage Rating250 V
Width18.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?