Reference Only

5862-5002-09

End of Life
RF Connectors / Coaxial Connectors OSX PCB JACK

Manufacturer:

Mfr Part:
5862-5002-09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
Mounting StyleBulkhead
Body FinishPlated
Body MaterialBrass
Body StyleVertical PCB Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Contact TypeJack
Coupling MechanismPush On
Insertion Loss0.1 dB
Insulation Resistance10 kOhms
IsolationNon-Isolated
Maximum Operating Temperature+ 165
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.000 available now at tti.com