Reference Only
590-59BC21-103
Board Mount Temperature Sensors THERMISTOR PROBE Immersion +/-0.1.
Datasheet
590-59BC21-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | 0 C to + 25 C | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Probes | |
| Resistance | 3 kOhms | |
| Series | 500 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,33 € | 5.933,00 € |
Need more?