Reference Only
5900-562-RC
Power Inductors - Leaded 5.6mH 10%.
Datasheet
5900-562-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 5.6 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 315 mA | |
| Maximum DC Resistance | 3.92 Ohms | |
| Saturation Current | 350 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 22.86 mm | |
| Diameter | 11.506 mm | |
| Core Material | Ferrite | |
| Series | 5900 | |
| Packaging | Tray | |
| Application | High Current | |
| Lead Diameter | 0.032 in | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 864 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 933,12 € | |
| 1,06 € | 2.747,52 € | |
| 1,03 € | 5.339,52 € |
Need more?