Reference Only
59010-010
Proximity Sensors NO Sub Miniature Firecracker.
Datasheet
59010-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 6 mm | |
| Mounting Style | Wire | |
| Output Configuration | SPST-NO | |
| Barrel Size | 3 mm | |
| Description/Function | Sub-miniature Firecracker reed sensor | |
| Length | 9 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 350 mA | |
| Operating Supply Voltage | 175 V | |
| Packaging | Bulk | |
| Series | 59010 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 175 V | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473302000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,25 € | 3.625,00 € |
Need more?