Reference Only
5903-0510-030
Motion & Position Sensors - Industrial 5K, +/- 1.0% Lin 1.0" stroke.
Manufacturer:
Mfr Part: 5903-0510-030
TTI Part: Not Assigned
Datasheet
5903-0510-030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 1 % | |
| Resistance Range | 5 kOhms | |
| Measures | Linear Position | |
| Technology | Resistive | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 604,07 € | 12.081,40 € |
Need more?