Reference Only
5913-2503-000
RF Adapters - In Series SMA ST JCK-PLG ADPTR.
Datasheet
5913-2503-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26 GHz | |
| Body Style | Straight | |
| Shell Plating | Passivated | |
| Contact Plating | Nickel | |
| Body Material | Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | 5000 Cycles | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | AEP | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters | |
| Tradename | QCD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,29 € | 151,45 € | |
| 25,74 € | 257,40 € | |
| 24,58 € | 614,50 € | |
| 23,79 € | 1.189,50 € | |
| 22,99 € | 2.299,00 € | |
| 21,72 € | 5.430,00 € |
Need more?