Reference Only
591870-1
Terminal Junction Modules TJ F/B 20 W/DIODE SPEC.
Datasheet
591870-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Junction Modules | |
| Series | Terminal Junction System | |
| Product Type | Terminal Junction Modules | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 869,26 € | 8.692,60 € |
Need more?