Reference Only
592413-1
Junction System Contacts CONT PIN SZ21/22 M39029/1-507.
Datasheet
592413-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction System Contacts | |
| MIL Type | MIL-T-81714 | |
| Gender | Pin (Male) | |
| Size | 22 D | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 22 AWG | |
| Product Type | Junction System Contacts | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?