Reference Only
5930E
Knobs & Dials .
Datasheet
5930E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Pointer/Selector | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 48 mm | |
| Height | 25.4 mm | |
| Material | Plastic | |
| Design | Smooth | |
| Color | Black | |
| Indicator Style | Line on Top and Side | |
| Series | 5000E | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,26 € | 2.630,00 € |
Need more?