
593683
Obsolete
DIN 41612 Connectors STVG 64 M ZBDF GGGG 3-00 06FZ 207 E
Datasheet
593683 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 64 Position | |
| Number of Rows | 4 Row | |
| Pitch | 5.08 mm | |
| Type | G | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | z + b + d + f | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?