Reference Only
594-01101
Labels & Industrial Warning Signs HELATAG LABEL FOR LASER PRINT
Datasheet
594-01101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Material | Polyester | |
| Color | White | |
| Width | 16.5 mm | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?