Reference Only
596-00233
Labels & Industrial Warning Signs .
Datasheet
596-00233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Red | |
| Width | 95.25 mm | |
| Description/Function | Pre-Printed Vinyl (Warning Electrical Shock Hazard) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | NEC 2011 | |
| Size | 3.75 in x 2 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306331926 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,31 € | 7.631,00 € |
Need more?
Available Regional Inventory
1 available now at tti.com