Reference Only
596-00386
Labels & Industrial Warning Signs .
Datasheet
596-00386 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Signal Word Label | |
| Material | Polyester (PET) | |
| Color | Orange, White | |
| Width | 69.85 mm | |
| Description/Function | Pre-Printed Header (Warning) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | WARNINGUV | |
| Size | 1.35 in x 2.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306351368 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 115,50 € | 2.772,00 € | |
| 113,66 € | 2.841,50 € | |
| 112,33 € | 5.616,50 € |
Need more?