Reference Only
596-00387
Labels & Industrial Warning Signs .
Datasheet
596-00387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Material | Polyester (PET) | |
| Color | Red, White | |
| Width | 69.85 mm | |
| Description/Function | Pre-Printed Header (Danger) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Size | 1.35 in x 2.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306351344 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,68 € | 2.920,32 € | |
| 120,58 € | 3.014,50 € | |
| 118,67 € | 5.933,50 € |
Need more?