Reference Only

596-00743

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
596-00743

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialVinyl
ColorRed
Width101.6 mm
Description/FunctionLabel, Photovoltaic System kWh Meter
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
Product TypeLabels
Size4 in x 1 in
SubcategorySupplies
Part # Aliases089306395461

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?