Reference Only
596-00831
Obsolete
Labels & Industrial Warning Signs
Datasheet
596-00831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Metal Solar Placard | |
| Material | Anodized Aluminum (AA) | |
| Color | Orange | |
| Description/Function | Placard (Warning Electrical Shock) | |
| Maximum Temperature | + 95 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | WDCCU | |
| Size | 3.75 in x 2 in | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8310000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?