Reference Only

596-00859

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
596-00859

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeMetal Solar Placard
MaterialAnodized Aluminum (AA)
ColorBlack
Width95.25 mm
Description/FunctionEngravable, Photovoltaic AC Disconnect
Maximum Temperature+ 95 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesACDISCTM5
Size3.75 in x 1 in
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?