Reference Only
596-00879
Labels & Industrial Warning Signs Solar Label, WARNING ELECTRICAL SHOCKDC VOLTAGE, 3.75" x 2.5", VL, Orange, 50/roll.
Datasheet
596-00879 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Orange | |
| Width | 95.2 mm | |
| Length | 63.5 mm | |
| Description/Function | Label, Warning Electrical Shock...DC Voltage | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | WESHLBL | |
| Size | 3.75 in x 2.5 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306398004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,94 € | 929,40 € | |
| 87,14 € | 2.178,50 € | |
| 82,98 € | 4.149,00 € | |
| 81,38 € | 8.138,00 € |
Need more?