Reference Only
596-00884
New Technology
Labels & Industrial Warning Signs .
Datasheet
596-00884 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Orange | |
| Width | 50.8 mm | |
| Length | 31.75 mm | |
| Description/Function | Label, Warning Power Source | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | IOCOD | |
| Size | 2 in x 1.25 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306397960 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,34 € | 383,40 € | |
| 37,24 € | 931,00 € | |
| 35,93 € | 1.796,50 € | |
| 35,07 € | 3.507,00 € | |
| 34,28 € | 8.570,00 € |
Need more?