Reference Only
596-96255
Adhesive Tapes .
Datasheet
596-96255 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Labels | |
| Type | Paint Mask Label | |
| Color | White | |
| Material | Polyester Film (PET) | |
| Width | 25.4 mm | |
| Product Type | Tape | |
| Qualification | MIL-STD-202G Method 215K,SAE-AS81531 | |
| Subcategory | Supplies | |
| Part # Aliases | 089306392910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative