5960-61 Bussmann / Eaton

5960-61

Fuse Clips Clip For 13/32" Fuse.

Manufacturer:

Mfr Part:
5960-61

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
Series5000
TypeWith End Stop
Fuse Size / Group10.3 mm (13/32 in), 5AG, Midget
Mounting StyleScrew, Rivet
Contact PlatingTin
PackagingBulk
Body MaterialSpring Bronze
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
3,95 €395,00 €
Need more?
Contact Us