Reference Only

5962-8850801XC

Obsolete
Analog to Digital Converters - ADC

Manufacturer:

Mfr Part:
5962-8850801XC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAnalog to Digital Converters - ADC
Mounting StyleThrough Hole
Package / CaseCDDIP-32
Resolution12 bit
Number of Channels1 Channel
Input TypeSingle-Ended
ArchitectureSAR
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Number of Converters1 Converter
Product TypeADCs - Analog to Digital Converters
SubcategoryData Converter ICs

Export and Environmental Classification

AttributeDescription
ECCN3A001.a.2.c
HTS8542390030
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?